Molex 73276-0112 technical specifications.
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | 73276 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 73276-0112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
