Molex 73276-0191 technical specifications.
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Series | 73276 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73276-0191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.