Molex 73276-0210 technical specifications.
| Gender | Male |
| Impedance | 50R |
| Orientation | Right Angle |
| Package Quantity | 168 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 73276 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73276-0210 to view detailed technical specifications.
No datasheet is available for this part.