Molex 73276-0910 technical specifications.
| Gender | Male |
| Impedance | 50R |
| Package Quantity | 50 |
| Series | 73276 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 73276-0910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.