Molex 73276-1350 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Orientation | Straight |
| Package Quantity | 500 |
| Reach SVHC Compliant | Unknown |
| Series | 73276 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73276-1350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.