Molex 73298-0050 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 73298 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73298-0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.