Molex 733005061 technical specifications.
| Type | SMPM |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Operating Frequency | 0 to 65GHz |
| Impedance | 50Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 733005061 to view detailed technical specifications.
No datasheet is available for this part.