Molex 73356-0190 technical specifications.
| Gender | Male |
| Impedance | 75R |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 73356 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73356-0190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.