Molex 73358-0230 technical specifications.
| Body Orientation | Straight |
| Product Weight (g) | 2.437 |
| Type | SSMCX |
| Gender | PL |
| Operating Frequency | 0 to 6GHz |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 73358-0230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.