Molex 73366-0022 technical specifications.
| Body Plating | Nickel |
| Package/Case | 316 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 73366 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 73366-0022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
