Molex 73366-0061 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Mount | Through Hole |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Tray |
| Plating | Nickel |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| Series | 73366 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73366-0061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
