Conn MCX F 50Ohm ST Thru-Hole Bag
Checking distributor stock and pricing after the page loads.
| Type | MCX |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |