Molex 733666220 technical specifications.
| Type | MCX |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 733666220 to view detailed technical specifications.
No datasheet is available for this part.