Molex 73386-0223 technical specifications.
| Package/Case | SMA |
| Gender | Male |
| Gender Type A | Female |
| Gender Type B | Female |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73386 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73386-0223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.