Molex 73386-0300 technical specifications.
| Package/Case | SMA |
| Gender | Male |
| Impedance | 50R |
| Orientation | Straight |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BSA |
| RoHS | Compliant |
Download the complete datasheet for Molex 73386-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.