Molex 73386-0850 technical specifications.
| Package/Case | SMA |
| Frequency | 6GHz |
| Impedance | 50R |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 73386-0850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.