Molex 73386-1080 technical specifications.
| Adapter Style | Straight |
| Contact Plating | Gold |
| Gender | Male |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Orientation | Straight |
| Package Quantity | 168 |
| Packaging | Bulk |
| Plating | Nickel |
| Resistance | 50R |
| Series | 73386 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73386-1080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.