Molex 73387-0020 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMD/SMT |
| Contact Material | Copper, Stainless Steel |
| Contact Plating | Gold |
| Gender | Female |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73387 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73387-0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
