Molex 73391-0040 technical specifications.
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Panel, Flanges |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73391 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73391-0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
