Molex 73391-0230 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 17.17mm |
| Max Frequency | 18GHz |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| Plating | Gold |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73391 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 73391-0230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.