
Molex 73391-0320 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Orientation | Right Angle |
| Package Quantity | 3520 |
| Packaging | Tray |
| Plating | Gold |
| Polarity | Reverse |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 73391 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73391-0320 to view detailed technical specifications.
No datasheet is available for this part.
