Molex 73391-0680 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 73391 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73391-0680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
