Conn SMB 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold Tray Automotive
Checking distributor stock and pricing after the page loads.
| Type | SMB |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |