Molex 73404-0190 technical specifications.
| Package/Case | SMB |
| Gender | Male |
| Halogen Free | Low Halogen |
| Impedance | 75R |
| Mount | Surface Mount |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Series | 73404 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73404-0190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.