Molex 73404-0390 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 6.35mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Plating | Gold |
| Series | 73404 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73404-0390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.