Molex 73404-0570 technical specifications.
| Package/Case | SMB |
| Color | Black |
| Contact Material | Brass |
| Gender | Male |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Orientation | Straight |
| Package Quantity | 540 |
| Packaging | Bulk |
| Series | 73404 |
| Weight | 0.103529oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 73404-0570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
