Molex 73404-1600 technical specifications.
| Package/Case | SMB |
| Gender | Male |
| Impedance | 75R |
| Package Quantity | 1600 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 73404 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 73404-1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
