Molex 73404-2300 technical specifications.
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Orientation | Vertical |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| Series | 73404 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73404-2300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
