Molex 734042320 technical specifications.
| Type | SMB |
| Gender | RCP |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Impedance | 50Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 734042320 to view detailed technical specifications.
No datasheet is available for this part.