Molex 73409-0030 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Series | 73409 |
| Termination | CLAMP |
| RoHS | Compliant |
Download the complete datasheet for Molex 73409-0030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.