Molex 73409-0040 technical specifications.
| Package/Case | SMC |
| Contact Plating | Gold |
| Gender | Male |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | 73409 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 73409-0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.