Molex 73412-0232 technical specifications.
| Characteristic Impedance | 50R |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Lead Length | 65mm |
| Length | 65mm |
| Mount | Cable |
| Package Quantity | 100 |
| Series | 73412 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73412-0232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
