
Molex 73412-0237 technical specifications.
| Characteristic Impedance | 50R |
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Frequency | 6Hz |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Lead Length | 240mm |
| Length | 240mm |
| Max Frequency | 6Hz |
| Mount | Cable |
| Outside Diameter | 1.13mm |
| Package Quantity | 500 |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73412 |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Molex 73412-0237 to view detailed technical specifications.
No datasheet is available for this part.
