Molex 73412-0280 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Halogen Free | Low Halogen |
| Insulation Material | PBT |
| Lead Length | 65mm |
| Length | 65mm |
| Max Frequency | 6Hz |
| Mount | Cable |
| Outside Diameter | 0.8mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73413 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73412-0280 to view detailed technical specifications.
No datasheet is available for this part.