Molex 73412-0286 technical specifications.
| Package/Case | 100 |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Insulation Material | PBT |
| Lead Length | 100mm |
| Length | 100mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex 73412-0286 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.