Molex 734120231 technical specifications.
| Cable Length (m) | 0.11 |
| Cable Type | 1.13mm Cable |
| Gender | PL-PL |
| Connector Type B | MCRF |
| Connector Type A | MCRF |
| Jacket Color | Gray |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 734120231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.