Molex 73413-0062 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73413 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73413-0062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.