Molex 73413-0070 technical specifications.
| Gender | Male |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Orientation | Right Angle |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Series | 73413 |
| Weight | 0.018448oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 73413-0070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.