Molex 73415-0960 technical specifications.
| Gender | Male |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Mount | Edge |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 73415 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-0960 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.