
MCX Jack connector, designed for 50 Ohm impedance and 6GHz maximum frequency. Features brass body with gold plating, copper center contacts with gold plating, and PTFE dielectric. This vertical, through-hole mount connector supports panel and bulkhead mounting, with a solder termination. Operating temperature range from -55°C to 155°C, it is lead-free, low halogen, RoHS, and REACH SVHC compliant.
Molex 73415-1040 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead |
| Operating Frequency | N/A |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 73415 |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-1040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
