Molex 73415-1042 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-1042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.