Molex 73415-1102 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Halogen Free | Low Halogen |
| Mount | PCB |
| Orientation | Right Angle |
| Package Quantity | 620 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 73415 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-1102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.