
Right-angle, edge-mount MMCX receptacle for 50-ohm impedance applications. Features brass body with gold plating and copper center contacts, also gold plated. Dielectric material is PTFE. Operates from -55°C to 165°C with a maximum frequency of 6GHz. Solder termination. Halogen-free and lead-free compliant.
Molex 73415-1261 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Halogen Free | Low Halogen |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Edge, Board |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Plating | Gold |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 73415 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-1261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
