Molex 73415-1610 technical specifications.
| Body Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Packaging | Bulk |
| Plating | Silver |
| Series | 73415 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-1610 to view detailed technical specifications.
No datasheet is available for this part.