Molex 73415-1710 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | 73415 |
| Termination | CLAMP |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-1710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.