
RF MMCX connector, female, straight orientation, featuring a single contact with gold-plated copper and brass construction. Designed for panel and board mounting with a surface mount terminal, this connector offers a 50 Ohm impedance and operates up to 6GHz. It boasts a zinc alloy body with gold plating, a PTFE dielectric, and a maximum operating temperature of 165°C. This low halogen, RoHS compliant component is supplied on tape and reel.
Molex 73415-2063 technical specifications.
| Body Material | ZINC ALLOY, Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3.45mm |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 3.45mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73415 |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-2063 to view detailed technical specifications.
No datasheet is available for this part.