Molex 73415-2070 technical specifications.
| Body Material | ZINC ALLOY |
| Contact Plating | Gold |
| Gender | Male |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | 73415 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-2070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.