
This gold-plated male crimp contact features a 50 ohm impedance and operates at frequencies up to 6GHz. It is constructed with a brass contact material and gold plating, ensuring reliable connections. The contact is designed for use in cable mount applications and is available in quantities of 1000 in bulk packaging.
Molex 73415-2111 technical specifications.
| Body Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| Series | 73415 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-2111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
