Molex 73415-2131 technical specifications.
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| Series | 73415 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-2131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.