Molex 73415-2200 technical specifications.
| Contact Plating | Gold |
| Mount | PCB |
| Package Quantity | 2100 |
| Series | 73415 |
| Termination | Crimp |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-2200 to view detailed technical specifications.
No datasheet is available for this part.